Datasheets
NTE5869 by: NTE Electronics Inc

Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, DO-4,

Part Details for NTE5869 by NTE Electronics Inc

Overview of NTE5869 by NTE Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NTE5869

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Rectifier 1000V 6a Do-4 Anode Case RoHS: Compliant 3 In Stock
  • 1 $10.5300
  • 5 $9.5700
  • 25 $7.5400
  • 50 $7.4300
  • 100 $7.3000
  • 250 $6.6800
  • 500 $6.5800
  • 1,000 $6.4700
$6.4700 / $10.5300 Buy Now
Bristol Electronics   Min Qty: 1 2
  • 1 $11.2000
$11.2000 Buy Now
Quest Components   1
  • 1 $15.0000
  • 2 $10.0000
$10.0000 / $15.0000 Buy Now

Part Details for NTE5869

NTE5869 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTE5869 Part Data Attributes

NTE5869 NTE Electronics Inc
Buy Now Datasheet
Compare Parts:
NTE5869 NTE Electronics Inc Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, DO-4,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NTE ELECTRONICS INC
Package Description O-MUPM-D1
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application POWER
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 141 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Output Current-Max 6 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

NTE5869 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE5869 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE5869 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE5869 would you like to use for your alert(s)?
  • Please alert me when NTE5869 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE5869 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE5869 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE5869 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE5869.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE5869 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: