Part Details for NTE586 by NTE Electronics Inc
Overview of NTE586 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE586
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE586-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A DO27 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3382 In Stock |
|
$1.5800 / $1.9000 | Buy Now |
DISTI #
70516421
|
RS | DIODE SCHOTTKY 40V 3A DO-27 FAST SWITCHING VF=0.525V@3A | NTE Electronics Inc. NTE586 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1.4100 / $1.4800 | Buy Now |
|
Onlinecomponents.com | Diode Schottky 40V 3a Do-27 Fast Switching Vf=0.525v@3A RoHS: Compliant |
505 In Stock |
|
$1.0300 / $1.5700 | Buy Now |
DISTI #
51652391
|
Verical | Rectifier Diode Schottky 40V 3A 2-Pin DO-27 Min Qty: 50 Package Multiple: 25 Date Code: 1506 | Americas - 500 |
|
$1.4943 / $2.0795 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 40V V(RRM), SILICON | 4 |
|
$2.1613 / $2.3493 | Buy Now |
DISTI #
NTE586
|
TME | Diode: Schottky rectifying, THT, 40V, 3A, DO27, Ufmax: 525mV Min Qty: 1 | 0 |
|
$1.2900 / $1.6200 | RFQ |
DISTI #
4526090
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8305 / $1.9782 | Buy Now |
|
Master Electronics | Diode Schottky 40V 3a Do-27 Fast Switching Vf=0.525v@3A RoHS: Compliant |
505 In Stock |
|
$1.0300 / $1.5700 | Buy Now |
Part Details for NTE586
NTE586 CAD Models
NTE586 Part Data Attributes:
|
NTE586
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE586
NTE Electronics Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.525 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE586
This table gives cross-reference parts and alternative options found for NTE586. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE586, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5822-A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon | Diodes Incorporated | NTE586 vs 1N5822-A |
1N5822 | Rectifier Diode, | NTE Electronics Inc | NTE586 vs 1N5822 |
1N5822 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-27, DO-27, 2 PIN | Semitronics Corp | NTE586 vs 1N5822 |