Part Details for NTE5645 by NTE Electronics Inc
Overview of NTE5645 by NTE Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4712
|
Newark | Triac, 600V, 10A, To-220, Peak Repetitive Off State Voltage:600V, On State Rms Current:10A, Triac Case Style:To-220, Gate Trigger Voltage Max:2.5V, Peak Non Repetitive Surge Current:100A, Holding Current Max:50Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Nte Electronics NTE5645 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5645-ND
|
DigiKey | TRIAC 600V 10A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
432 In Stock |
|
$3.5500 / $4.2800 | Buy Now |
DISTI #
70215792
|
RS | TRIAC, Isolated Tab, TO-220, 600 V, 2 mA ( Max.), 10 A, 2.2 V (Max.), 2.5 C/W | NTE Electronics Inc. NTE5645 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 |
|
$3.6500 / $4.2400 | Buy Now |
|
Onlinecomponents.com | Triac-600vrm 10A TO-220 Isolated Igt=50/80ma |
38 In Stock |
|
$2.6200 / $4.0400 | Buy Now |
DISTI #
52638076
|
Verical | TRIAC 600V 100A 3-Pin(3+Tab) TO-220 Isolated RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1410 | Americas - 20 |
|
$5.3510 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 18 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | 600 V, 10 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220 | 4 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
NTE5645
|
TME | Triac, 600V, 10A, TO220ISO, Igt: 50/80mA Min Qty: 1 | 10 |
|
$3.3700 / $3.8200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$2.7500 / $4.2300 | Buy Now |
|
Master Electronics | Triac-600vrm 10A TO-220 Isolated Igt=50/80ma |
38 In Stock |
|
$2.6200 / $4.0400 | Buy Now |
Part Details for NTE5645
NTE5645 CAD Models
NTE5645 Part Data Attributes
|
NTE5645
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5645
NTE Electronics Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for NTE5645
This table gives cross-reference parts and alternative options found for NTE5645. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5645, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC147M | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | NTE5645 vs SC147M |
MAC210-8FP | 600V, 10A, TRIAC | Motorola Mobility LLC | NTE5645 vs MAC210-8FP |
MAC210A8FP | 600V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-220FP, 3 PIN | onsemi | NTE5645 vs MAC210A8FP |
IT610 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, HERMETIC SEALED, TO-220, 3 PIN | Hutson Industries | NTE5645 vs IT610 |
CQ220I-10M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, | Central Semiconductor Corp | NTE5645 vs CQ220I-10M |
BTA10-600BWRG | 10A standard and Snubberless™ Triacs | STMicroelectronics | NTE5645 vs BTA10-600BWRG |
BTA10-600BW | 600V, 10A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | NTE5645 vs BTA10-600BW |