Part Details for NTE5590 by NTE Electronics Inc
Overview of NTE5590 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5590-ND
|
DigiKey | SCR 200V 780A TO200AB Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
9 In Stock |
|
$101.8700 / $122.7400 | Buy Now |
|
Onlinecomponents.com | Silicon Controlled Rectifier 200vrm 350A TO-200ab Igt=150ma RoHS: Compliant |
1 In Stock |
|
$82.3300 / $109.5400 | Buy Now |
DISTI #
NTE5590
|
TME | Thyristor: hockey-puck, 200V, Ifmax: 780A, 470A, Igt: 150mA, TO200AB Min Qty: 1 | 0 |
|
$105.0000 / $118.0000 | RFQ |
|
Master Electronics | Silicon Controlled Rectifier 200vrm 350A TO-200ab Igt=150ma RoHS: Compliant |
1 In Stock |
|
$82.3300 / $109.5400 | Buy Now |
Part Details for NTE5590
NTE5590 CAD Models
NTE5590 Part Data Attributes
|
NTE5590
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5590
NTE Electronics Inc
Silicon Controlled Rectifier, 780A I(T)RMS, 470000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DISK BUTTON, O-CEDB-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JESD-30 Code | O-CEDB-X4 | |
Non-Repetitive Pk On-state Cur | 5500 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 470000 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 780 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5590
This table gives cross-reference parts and alternative options found for NTE5590. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5590, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N170CH02 | Silicon Controlled Rectifier, 533.8A I(T)RMS, 138000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-200AB | IXYS Corporation | NTE5590 vs N170CH02 |
N195CH02 | Silicon Controlled Rectifier, 612.3A I(T)RMS, 160000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-200AB | IXYS Corporation | NTE5590 vs N195CH02 |
N195CH02 | Silicon Controlled Rectifier, 612.3 A, 200 V, SCR, TO-200AB | IXYS UK Westcode | NTE5590 vs N195CH02 |