There are no models available for this part yet.
Overview of NTE552 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTE552 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Rectifier Silicon Prv=600prv If=1A Do-41 Case Trr=200ns General Purpose RoHS: Compliant |
179 In Stock |
|
$0.7830 / $1.2100 | Buy Now | ||
Bristol Electronics | 70 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.0000 | Buy Now | ||
Quest Components | Rectifier Diode, 600 Volt, DO-41 | 56 |
|
$1.2500 / $2.5000 | Buy Now | ||
Quest Components | Rectifier Diode, 600 Volt, DO-41 | 22 |
|
$1.1516 / $1.4395 | Buy Now | ||
Quest Components | Rectifier Diode, 600 Volt, DO-41 | 4 |
|
$3.0000 / $4.0000 | Buy Now |
CAD Models for NTE552 by NTE Electronics Inc
Part Data Attributes for NTE552 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
O-XALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
NTE ELECTRONICS
|
Application
|
FAST RECOVERY
|
Breakdown Voltage-Min
|
600 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-XALF-W2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.2 µs
|
Reverse Test Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for NTE552
This table gives cross-reference parts and alternative options found for NTE552. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE552, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR160RL | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 600 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | NTE552 vs MUR160RL |
1N4944 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN | International Semiconductor Inc | NTE552 vs 1N4944 |
MUR160RLG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 600 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | NTE552 vs MUR160RLG |
UF4006 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 | HY Electronic Corp | NTE552 vs UF4006 |
BA158GP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | NTE552 vs BA158GP |
ER1005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Lite-On Semiconductor Corporation | NTE552 vs ER1005 |
Related Parts for NTE552
-
NTE5947Rectifier Diodes
-
NTE5195AKZener Diodes
-
SK052C125MAAFixed Capacitors
-
NNCD12F-T1B-ATransient Suppressors
-
NTD3055L104-001Power Field-Effect Transistors
-
NUC123ZC2AN1Microcontrollers
-
RT0603BRD0746K4LFixed Resistors
-
NTJD5121NT1GSmall Signal Field-Effect Transistors
-
NSVMMBT2907AWT1GSmall Signal Bipolar Transistors