Part Details for NTE5313 by NTE Electronics Inc
Overview of NTE5313 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE5313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5313-ND
|
DigiKey | R-SI BRIDGE 200V 8A Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1120 In Stock |
|
$3.3100 / $3.9900 | Buy Now |
DISTI #
70215805
|
RS | Diode, Bridge Rectifier, Vr 200V, If 8A, Config Single Phase, Vf 1.1V, Tj +125degc | NTE Electronics Inc. NTE5313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2400 / $3.7600 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$3.6960 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 200 Volt | 2 |
|
$3.3000 / $4.9500 | Buy Now |
DISTI #
NTE5313
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 8A, Ifsm: 200A Min Qty: 1 | 22 |
|
$3.0100 / $3.7800 | Buy Now |
Part Details for NTE5313
NTE5313 CAD Models
NTE5313 Part Data Attributes
|
NTE5313
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5313
NTE Electronics Inc
Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | S-XUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE5313
This table gives cross-reference parts and alternative options found for NTE5313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR152 | Bridge Rectifier Diode, 1 Phase, 15A, Silicon, | Sensitron Semiconductors | NTE5313 vs BR152 |
PD80 | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | NTE5313 vs PD80 |
PB31F | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | Microsemi Corporation | NTE5313 vs PB31F |
DBA60C | Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, PLASTIC, CASE 1091, 4 PIN | SANYO Electric Co Ltd | NTE5313 vs DBA60C |
MDA204G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-1, 4 PIN | Rectron Semiconductor | NTE5313 vs MDA204G |
MPI5080 | Bridge Rectifier Diode, 1 Phase, 50A, 800V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | NTE5313 vs MPI5080 |
FBI1.5K4S1 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | NTE5313 vs FBI1.5K4S1 |
B80C1500/1000 | Bridge Rectifier Diode, 1 Phase, 1.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | NTE5313 vs B80C1500/1000 |
BU6-06 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon | Frontier Electronics Co Ltd | NTE5313 vs BU6-06 |
FW100 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon | Cornell Dubilier Electronics Inc | NTE5313 vs FW100 |