Part Details for NTE5244AK by NTE Electronics Inc
Overview of NTE5244AK by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for NTE5244AK
NTE5244AK CAD Models
NTE5244AK Part Data Attributes
|
NTE5244AK
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5244AK
NTE Electronics Inc
Zener Diode, 5.6V V(Z), 5%, 50W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% |
Alternate Parts for NTE5244AK
This table gives cross-reference parts and alternative options found for NTE5244AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5244AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4553RA | Zener Diode, 5.6V V(Z), 10%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | NTE5244AK vs 1N4553RA |
JANTXV1N4553RA | Zener Diode, 5.6V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | NTE5244AK vs JANTXV1N4553RA |
1N4553RA | Zener Diode, 5.6V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | NTE5244AK vs 1N4553RA |
1N4553R | 5.6V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | NTE5244AK vs 1N4553R |
JANTXV1N4553RB | 5.6V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | NTE5244AK vs JANTXV1N4553RB |
1N4553RB | Zener Diode, 5.6V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | Microchip Technology Inc | NTE5244AK vs 1N4553RB |
JANTX1N4553RB | Zener Diode, 5.6V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | NTE5244AK vs JANTX1N4553RB |
JAN1N4553RC | Zener Diode, 5.6V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | NTE5244AK vs JAN1N4553RC |
1N4561RB | Zener Diode, 5.6V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | NTE5244AK vs 1N4561RB |
1N4553R | Zener Diode, 5.6V V(Z), 20%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | NTE5244AK vs 1N4553R |