Part Details for NTE5181AK by NTE Electronics Inc
Overview of NTE5181AK by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE5181AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5181AK-ND
|
DigiKey | DIODE ZENER 6.8V 10W DO4 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$10.6900 / $12.8800 | Buy Now |
|
Onlinecomponents.com | Zener Diode 6.8V 10W Do-4 5% Cathode Case RoHS: Compliant |
12 In Stock |
|
$8.7300 / $12.4500 | Buy Now |
DISTI #
NTE5181AK
|
TME | Diode: Zener, 10W, 6.8V, DO4, screw type, bulk, cathode to stud Min Qty: 1 | 10 |
|
$11.0000 / $12.4000 | Buy Now |
|
Master Electronics | Zener Diode 6.8V 10W Do-4 5% Cathode Case RoHS: Compliant |
12 In Stock |
|
$8.7300 / $12.4500 | Buy Now |
Part Details for NTE5181AK
NTE5181AK CAD Models
NTE5181AK Part Data Attributes
|
NTE5181AK
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5181AK
NTE Electronics Inc
Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% |
Alternate Parts for NTE5181AK
This table gives cross-reference parts and alternative options found for NTE5181AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5181AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3999RA | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5181AK vs JANTXV1N3999RA |
JANTXV1N3999R | Zener Diode, 6.8V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5181AK vs JANTXV1N3999R |
1N3999RA | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5181AK vs 1N3999RA |
1N2970BR | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | NTE5181AK vs 1N2970BR |
JANTX1N3999A | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5181AK vs JANTX1N3999A |
JANTXV1N3999A | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5181AK vs JANTXV1N3999A |
JAN1N3999RA | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5181AK vs JAN1N3999RA |
JANTXV1N2970RC | Zener Diode, 6.8V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5181AK vs JANTXV1N2970RC |
JANTXV1N2970B | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5181AK vs JANTXV1N2970B |
1N2970COX.160 | Zener Diode, 6.8V V(Z), 20%, Silicon, Unidirectional, | Microsemi Corporation | NTE5181AK vs 1N2970COX.160 |