Part Details for NTE5175AK by NTE Electronics Inc
Overview of NTE5175AK by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for NTE5175AK
NTE5175AK CAD Models
NTE5175AK Part Data Attributes
|
NTE5175AK
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5175AK
NTE Electronics Inc
Zener Diode, 4.3V V(Z), 5%, 10W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% |
Alternate Parts for NTE5175AK
This table gives cross-reference parts and alternative options found for NTE5175AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5175AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE5174AK | Zener Diode, 3.9V V(Z), 5%, 10W, Silicon, Unidirectional, | NTE Electronics Inc | NTE5175AK vs NTE5174AK |