There are no models available for this part yet.
Overview of NTE5161A by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTE5161A by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Zener Diode - 150.0V 5w 5% Axial Leaded RoHS: Compliant |
14 In Stock |
|
$1.5400 / $2.5100 | Buy Now | ||
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.0000 | Buy Now | ||
Quest Components | 150 V, 5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 18 |
|
$1.8788 / $3.7575 | Buy Now | ||
Quest Components | 150 V, 5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 4 |
|
$3.0000 / $4.0000 | Buy Now | ||
DISTI #
NTE5161A
|
TME | Diode: Zener, 5W, 150V, Ø9,52x5,21mm, single diode, 500nA Min Qty: 1 | 15 |
|
$2.1400 / $2.3700 | Buy Now |
CAD Models for NTE5161A by NTE Electronics Inc
Part Data Attributes for NTE5161A by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-XALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
150 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
8 mA
|
Alternate Parts for NTE5161A
This table gives cross-reference parts and alternative options found for NTE5161A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5161A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ215HR2 | Zener Diode, 150V V(Z), 10%, 3W, Silicon, Unidirectional | Microsemi Corporation | NTE5161A vs UZ215HR2 |
SZ3FA150L | Zener Diode, 150V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE5161A vs SZ3FA150L |
BZV58C150 | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | NTE5161A vs BZV58C150 |
SZN4986 | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE5161A vs SZN4986 |
CZ5383BTR | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN | Central Semiconductor Corp | NTE5161A vs CZ5383BTR |
SZ3A150L | Zener Diode, 150V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE5161A vs SZ3A150L |
1N4986B | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE | International Semiconductor Inc | NTE5161A vs 1N4986B |
UZ4115 | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | NTE5161A vs UZ4115 |
UZ115 | Zener Diode, 150V V(Z), 5%, 3W, Silicon, Unidirectional, | Microsemi Corporation | NTE5161A vs UZ115 |
SZN4986TX | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE5161A vs SZN4986TX |