There are no models available for this part yet.
Overview of NTE5010T1 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTE5010T1 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29C4626
|
Newark | Zener Diode, 500Mw, 5.1V, Axial, Zener Voltage Nom:5.1V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Nte Electronics NTE5010T1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Zener Diode - 5.1V 1/2W 1% Do-35 RoHS: Compliant |
76 In Stock |
|
$1.0900 / $1.6600 | Buy Now | ||
Bristol Electronics | 169 |
|
RFQ | ||||
Quest Components | 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 3 |
|
$1.8803 / $2.0438 | Buy Now | ||
DISTI #
NTE5010T1
|
TME | Diode: Zener, 0.5W, 5.1V, DO35, single diode, 2uA Min Qty: 1 | 33 |
|
$1.5500 / $1.7200 | Buy Now |
CAD Models for NTE5010T1 by NTE Electronics Inc
Part Data Attributes for NTE5010T1 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-PALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.1 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
5 mA
|
Alternate Parts for NTE5010T1
This table gives cross-reference parts and alternative options found for NTE5010T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5010T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5523D | Zener Diode, 5.1V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | NTE5010T1 vs 1N5523D |
TC1N5993D.TB | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | NTE5010T1 vs TC1N5993D.TB |
BZX55C5V1A-35 | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | NTE5010T1 vs BZX55C5V1A-35 |
TC1N5993D.TR | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | NTE5010T1 vs TC1N5993D.TR |
BZX55A5V1-AP | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | NTE5010T1 vs BZX55A5V1-AP |
1N5993D-A | Zener Diode, | Micro Commercial Components | NTE5010T1 vs 1N5993D-A |
BZX79A5V1RL | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Motorola Semiconductor Products | NTE5010T1 vs BZX79A5V1RL |
JANHCC1N5523D | Zener Diode, 5.1V V(Z), 1%, 0.4W, | Vishay HiRel Systems | NTE5010T1 vs JANHCC1N5523D |
1N5523D | Zener Diode, 5.1V V(Z), 1%, Silicon, Unidirectional, DO-7, | MACOM | NTE5010T1 vs 1N5523D |
BZX55A5V1-A | Zener Diode, | Micro Commercial Components | NTE5010T1 vs BZX55A5V1-A |