Part Details for NTE474 by NTE Electronics Inc
Overview of NTE474 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for NTE474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Transistor NPN Silicon 36V IC=0.6A Po=1.8 130-175 Mhz TO-202ec Case RF Power Output |
2 In Stock |
|
$10.9000 / $17.3900 | Buy Now |
DISTI #
NTE474
|
TME | Transistor: NPN, bipolar, 36V, 0.6A, 1.8W, TO202EC Min Qty: 1 | 0 |
|
$12.1000 / $16.9000 | RFQ |
|
Master Electronics | Transistor NPN Silicon 36V IC=0.6A Po=1.8 130-175 Mhz TO-202ec Case RF Power Output |
2 In Stock |
|
$10.9000 / $17.3900 | Buy Now |
Part Details for NTE474
NTE474 CAD Models
NTE474 Part Data Attributes:
|
NTE474
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE474
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, TO-202, TO-202, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 9.5 W | |
Power Dissipation-Max (Abs) | 9.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |