Part Details for NTE4035B by NTE Electronics Inc
Results Overview of NTE4035B by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTE4035B Information
NTE4035B by NTE Electronics Inc is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NTE4035B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CMOS 4-stage Shift Register Parallel In/parallel Out 16-lead DIP RoHS: Compliant |
3 In Stock |
|
$1.7700 / $2.8600 | Buy Now |
|
Quest Components | PARALLEL IN PARALLEL OUT | 5 |
|
$2.6550 / $3.9825 | Buy Now |
DISTI #
NTE4035B
|
TME | IC: digital, 4bit,shift register, Ch: 4, CMOS, THT, DIP16, 3÷18VDC Min Qty: 1 | 20 |
|
$1.9200 / $2.4100 | Buy Now |