Part Details for NTE398 by NTE Electronics Inc
Overview of NTE398 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H5782
|
Newark | Transistor Polarity:Pnp, Collector Emitter Voltage Max:150V, Continuous Collector Current:2A, Power Dissipation:25W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:5Mhz, Dc Current Gain Hfe Min:60Hfe, Msl:-Rohs Compliant: Yes |Nte Electronics NTE398 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE398-ND
|
DigiKey | TRANS PNP 150V 2A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
165 In Stock |
|
$1.7300 / $2.0800 | Buy Now |
DISTI #
70215775
|
RS | Transistor, Bipolar, Si, PNP, VHF/UHF, VCEO 150V, IC 2A, PD 25W, TO-220,VCBO 200V | NTE Electronics Inc. NTE398 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | Transistor PNP Silicon 200V IC-2A TO-220 Case TV Vertical Output Compl To NTE375 RoHS: Compliant |
31 In Stock |
|
$1.4300 / $2.1300 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 2A I(C), 150V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-220AB, PLASTIC/EPOXY, 3 PIN | 14 |
|
$1.9463 / $3.8925 | Buy Now |
DISTI #
NTE398
|
TME | Transistor: PNP, bipolar, 150V, 2A, 25W, TO220 Min Qty: 1 | 29 |
|
$1.5900 / $2.2300 | Buy Now |
|
Master Electronics | Transistor PNP Silicon 200V IC-2A TO-220 Case TV Vertical Output Compl To NTE375 RoHS: Compliant |
31 In Stock |
|
$1.4300 / $2.1300 | Buy Now |
Part Details for NTE398
NTE398 CAD Models
NTE398 Part Data Attributes:
|
NTE398
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE398
NTE Electronics Inc
Power Bipolar Transistor, 2A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 25 W | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5 MHz |