Part Details for NTE360 by NTE Electronics Inc
Overview of NTE360 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3974
|
Newark | Transistor, bjt, npn,35V V(Br)Ceo,5A I(C),sot-122 Rohs Compliant: No |Nte Electronics NTE360 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon 65V IC=5A Po=40W 125-175mhz RF Power AMP RoHS: Compliant |
2 In Stock |
|
$133.4800 / $173.4700 | Buy Now |
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN | 5 |
|
$124.8281 / $129.8213 | Buy Now |
DISTI #
NTE360
|
TME | Transistor: NPN, bipolar, RF, 35V, 5A, 60W, T72H, Pout: 40W Min Qty: 1 | 0 |
|
$152.0000 / $213.0000 | RFQ |
|
Master Electronics | Transistor NPN Silicon 65V IC=5A Po=40W 125-175mhz RF Power AMP RoHS: Compliant |
2 In Stock |
|
$133.4800 / $173.4700 | Buy Now |
Part Details for NTE360
NTE360 CAD Models
NTE360 Part Data Attributes:
|
NTE360
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE360
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-CRPM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRPM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 60 W | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |