Part Details for NTE351 by NTE Electronics Inc
Overview of NTE351 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for NTE351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Transistor NPN Silicon 36V IC=4A Po=25W 130-175mhz RF Power AMP |
2 In Stock |
|
$60.6600 / $92.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$54.0000 | Buy Now |
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN | 1 |
|
$58.5000 | Buy Now |
DISTI #
NTE351
|
TME | Transistor: NPN, bipolar, RF, 18V, 5A, 65W, T72H, Pout: 25W Min Qty: 1 | 0 |
|
$69.2000 / $96.9000 | RFQ |
|
Master Electronics | Transistor NPN Silicon 36V IC=4A Po=25W 130-175mhz RF Power AMP |
2 In Stock |
|
$60.6600 / $92.1600 | Buy Now |
Part Details for NTE351
NTE351 CAD Models
NTE351 Part Data Attributes:
|
NTE351
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE351
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-CRPM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 130 pF | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRPM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 65 W | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |