Part Details for NTE348 by NTE Electronics Inc
Overview of NTE348 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Transistor NPN Silicon 36V IC=1A Po=4W 130-175mhz RF Power AMP |
1 In Stock |
|
$44.1000 / $65.2200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN | 9 |
|
$42.8903 | Buy Now |
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN | 1 |
|
$42.9000 | Buy Now |
DISTI #
NTE348
|
TME | Transistor: NPN, bipolar, RF, 18V, 1A, 12W, T72H, Pout: 4W Min Qty: 1 | 0 |
|
$49.0000 / $68.5000 | RFQ |
|
Master Electronics | Transistor NPN Silicon 36V IC=1A Po=4W 130-175mhz RF Power AMP |
1 In Stock |
|
$44.1000 / $65.2200 | Buy Now |
Part Details for NTE348
NTE348 CAD Models
NTE348 Part Data Attributes:
|
NTE348
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE348
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, T72H, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, O-CRFM-F4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 20 pF | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 12 W | |
Power Dissipation-Max (Abs) | 12 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |