Part Details for NTE343 by NTE Electronics Inc
Overview of NTE343 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for NTE343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Transistor NPN Silicon 35V IC-3.5 Po=14W 175mhz RF Power Output |
11 In Stock |
|
$34.9700 / $50.8600 | Buy Now |
DISTI #
60870310
|
Verical | Trans RF BJT NPN 17V 3.5A 3-Pin(3+Tab) Min Qty: 1 Package Multiple: 1 Date Code: 1948 | Americas - 9 |
|
$50.2061 / $63.8143 | Buy Now |
DISTI #
NTE343
|
TME | Transistor: NPN, bipolar, RF, 17V, 3.5A, 25W, TO220, Pout: 15W Min Qty: 1 | 0 |
|
$39.5000 / $55.3000 | RFQ |
|
Master Electronics | Transistor NPN Silicon 35V IC-3.5 Po=14W 175mhz RF Power Output |
11 In Stock |
|
$34.9700 / $50.8600 | Buy Now |
Part Details for NTE343
NTE343 CAD Models
NTE343 Part Data Attributes:
|
NTE343
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE343
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 3.5 A | |
Collector-Emitter Voltage-Max | 17 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 25 W | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |