Part Details for NTE339 by NTE Electronics Inc
Overview of NTE339 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Transistor NPN Silicon 48V IC=7A Po=40W 27-50mhz RF Power AMP Output Stage |
8 In Stock |
|
$38.5900 / $57.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$31.2000 | Buy Now |
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN | 4 |
|
$37.5278 | Buy Now |
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN | 1 |
|
$33.8000 | Buy Now |
DISTI #
NTE339
|
TME | Transistor: NPN, bipolar, RF, 24V, 7A, 100W, Pout: 40W Min Qty: 1 | 0 |
|
$42.8000 / $60.0000 | RFQ |
|
Master Electronics | Transistor NPN Silicon 48V IC=7A Po=40W 27-50mhz RF Power AMP Output Stage |
8 In Stock |
|
$38.5900 / $57.0600 | Buy Now |
Part Details for NTE339
NTE339 CAD Models
NTE339 Part Data Attributes:
|
NTE339
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE339
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-CRPM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 24 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 3 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRPM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 100 W | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |