Part Details for NTE30039 by NTE Electronics Inc
Overview of NTE30039 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE30039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M6342
|
Newark | Led-5Mm Super Yellow Water Clear 7000 Mcd Rohs Compliant: Yes |Nte Electronics NTE30039 Min Qty: 3 Package Multiple: 3 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2368-NTE30039-ND
|
DigiKey | LED YELLOW CLEAR 5MM T/H Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
765 In Stock |
|
$0.6800 / $0.8200 | Buy Now |
|
Onlinecomponents.com | LED-5mm Super Yellow Water Clear 10000 mcd 590-595nm VF=2.0-2.2V RoHS: Compliant |
24 In Stock |
|
$1.8400 / $2.7500 | Buy Now |
DISTI #
NTE30039
|
TME | LED, 5mm, yellow, 10000÷12000mcd, 30°, Front: convex, 2÷2.2V Min Qty: 1 | 0 |
|
$0.6400 / $0.9200 | RFQ |
|
Master Electronics | LED-5mm Super Yellow Water Clear 10000 mcd 590-595nm VF=2.0-2.2V RoHS: Compliant |
24 In Stock |
|
$1.8400 / $2.7500 | Buy Now |