NTE2933
NTE Electronics Inc
Description: Power Field-Effect Transistor, 8A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,

Overview of NTE2933 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTE2933 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE2933 by NTE Electronics Inc

NTE2933
NTE Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
549 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
400 V
Drain Current-Max (ID)
8 A
Drain-source On Resistance-Max
0.55 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
44 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NTE2933
    NTE Electronics Inc
    Power Field-Effect Transistor, 8A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
    VS

Alternate Parts for NTE2933

This table gives cross-reference parts and alternative options found for NTE2933. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2933, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFF340Z Power Field-Effect Transistor, 8.5A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254Z, 3 PIN Solid State Devices Inc (SSDI) NTE2933 vs SFF340Z
SFF340/66 Power Field-Effect Transistor, 8.5A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-66, Solid State Devices Inc (SSDI) NTE2933 vs SFF340/66

Related Parts for NTE2933

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE2933 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE2933 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE2933 would you like to use for your alert(s)?
  • Please alert me when NTE2933 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE2933 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE2933 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE2933 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE2933.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE2933 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: