Part Details for NTE2930 by NTE Electronics Inc
Overview of NTE2930 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE2930-ND
|
DigiKey | MOSFET N-CHANNEL 100V 31A TO3PML Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
363 In Stock |
|
$7.3000 / $8.7900 | Buy Now |
DISTI #
NTE2930
|
TME | Transistor: N-MOSFET, unipolar, 100V, 21.9A, Idm: 170A, 100W, TO3PML Min Qty: 1 | 0 |
|
$6.7200 / $9.4100 | RFQ |
Part Details for NTE2930
NTE2930 CAD Models
NTE2930 Part Data Attributes:
|
NTE2930
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2930
NTE Electronics Inc
Power Field-Effect Transistor, 31A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 641 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 31 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 170 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTE2930
This table gives cross-reference parts and alternative options found for NTE2930. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2930, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3647-01 | Power Field-Effect Transistor, 30A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TFP, 4 PIN | Fuji Electric Co Ltd | NTE2930 vs 2SK3647-01 |
934055808127 | TRANSISTOR 35 A, 100 V, 0.04 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | NTE2930 vs 934055808127 |
HUF75631S3S | 33A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Intersil Corporation | NTE2930 vs HUF75631S3S |
IRF540NSHR | Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3/2 | International Rectifier | NTE2930 vs IRF540NSHR |