There are no models available for this part yet.
Overview of NTE2419 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTE2419 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2368-NTE2419-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
107 In Stock |
|
$0.5140 / $0.6200 | Buy Now | |
Onlinecomponents.com | Transistor PNP Silicon 50V IC=0.1A SOC-23 Case Digital Transistor W/2 47K Resistors RoHS: Compliant |
7 In Stock |
|
$0.9350 / $1.5620 | Buy Now | ||
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 10 |
|
$0.9638 / $1.1565 | Buy Now | ||
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 1 |
|
$3.0000 / $4.0000 | Buy Now | ||
DISTI #
NTE2419
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 0.2W, SOT23, R1: 47kΩ Min Qty: 1 | 70 |
|
$1.0200 / $1.4300 | Buy Now | |
Master Electronics | Transistor PNP Silicon 50V IC=0.1A SOC-23 Case Digital Transistor W/2 47K Resistors RoHS: Compliant |
7 In Stock |
|
$0.9350 / $1.5620 | Buy Now |
CAD Models for NTE2419 by NTE Electronics Inc
Part Data Attributes for NTE2419 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
BUILT IN BIAS RESISTOR RATIO 1
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
50
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
200 MHz
|
Alternate Parts for NTE2419
This table gives cross-reference parts and alternative options found for NTE2419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4123 | TRANSISTOR 200 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal | National Semiconductor Corporation | NTE2419 vs MMBT4123 |
2SC4047-TB | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, | SANYO Electric Co Ltd | NTE2419 vs 2SC4047-TB |
BC856B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | NTE2419 vs BC856B |
DTA124ES | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, SPT, 3 PIN | ROHM Semiconductor | NTE2419 vs DTA124ES |
DRC2144V | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, 3 PIN | Panasonic Electronic Components | NTE2419 vs DRC2144V |
BCX19T116 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | NTE2419 vs BCX19T116 |
MUN2214 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318D-03, SC-59, 3 PIN | Motorola Mobility LLC | NTE2419 vs MUN2214 |
PBSS5160K | TRANSISTOR 1000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | NTE2419 vs PBSS5160K |
2SA1037KST146 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SUPER MINIMOLD, SMT, SC-59A, 3 PIN | ROHM Semiconductor | NTE2419 vs 2SA1037KST146 |
UN2216 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | NTE2419 vs UN2216 |