Part Details for NTE2361 by NTE Electronics Inc
Overview of NTE2361 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3574
|
Newark | Transistor, bjt, npn,50V V(Br)Ceo,500Ma I(C),to-92Var Rohs Compliant: Yes |Nte Electronics NTE2361 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon 60V IC=0.5A TO-92 Type Case Tf=70ns High Speed Switch Compl To NTE2362 RoHS: Compliant |
34 In Stock |
|
$2.5000 / $3.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.0000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 500MA, 50V, NPN, SI, SMALL SIGNAL TRANSISTOR | 3 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | 500MA, 50V, NPN, SI, SMALL SIGNAL TRANSISTOR | 2 |
|
$5.0400 / $6.0480 | Buy Now |
DISTI #
NTE2361
|
TME | Transistor: NPN, bipolar, 50V, 0.5A, 0.3W, TO92 Min Qty: 1 | 3 |
|
$2.8800 / $4.0100 | Buy Now |
Part Details for NTE2361
NTE2361 CAD Models
NTE2361 Part Data Attributes
|
NTE2361
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2361
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for NTE2361
This table gives cross-reference parts and alternative options found for NTE2361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1741AT93R | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | ROHM Semiconductor | NTE2361 vs 2SC1741AT93R |
2N3415 | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | NTE2361 vs 2N3415 |
2SC1741AT93Q | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | ROHM Semiconductor | NTE2361 vs 2SC1741AT93Q |
MPS6562_D26Z | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | NTE2361 vs MPS6562_D26Z |
2N3704 | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | NTE2361 vs 2N3704 |
MPS6534-T/R | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | NTE2361 vs MPS6534-T/R |
A5T5226 | 500mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | NTE2361 vs A5T5226 |
PN3567 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | NTE2361 vs PN3567 |
BC618RL1 | Silicon Plastic Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | NTE2361 vs BC618RL1 |
2SC3792 | Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43, 3 PIN | SANYO Electric Co Ltd | NTE2361 vs 2SC3792 |