Part Details for NTE2329 by NTE Electronics Inc
Overview of NTE2329 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3550
|
Newark | Rf Transistor, Pnp, -3V, 25Mhz, Transistor Polarity:Pnp, Collector Emitter Voltage Max:200V, Continuous Collector Current:15A, Power Dissipation:150W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:25Mhz Rohs Compliant: Yes |Nte Electronics NTE2329 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE2329-ND
|
DigiKey | TRANS PNP 200V 15A TO3PBL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
479 In Stock |
|
$7.7600 / $9.3500 | Buy Now |
|
Onlinecomponents.com | Transistor PNP Silicon 200V IC=15A Audio Power Output Complement To NTE2328 RoHS: Compliant |
25 In Stock |
|
$4.9500 / $7.5600 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 15A I(C), 200V V(BR)CEO, 1-ELEMENT, PNP, SILICON, PLASTIC/EPOXY, 3 PIN | 8 |
|
$8.7300 / $11.6400 | Buy Now |
DISTI #
NTE2329
|
TME | Transistor: PNP, bipolar, 200V, 15A, 150W, TO3-PBL Min Qty: 1 | 9 |
|
$6.3500 / $7.9800 | Buy Now |
|
Master Electronics | Transistor PNP Silicon 200V IC=15A Audio Power Output Complement To NTE2328 RoHS: Compliant |
25 In Stock |
|
$4.9500 / $7.5600 | Buy Now |
Part Details for NTE2329
NTE2329 CAD Models
NTE2329 Part Data Attributes:
|
NTE2329
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2329
NTE Electronics Inc
Power Bipolar Transistor, 15A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25 MHz |
Alternate Parts for NTE2329
This table gives cross-reference parts and alternative options found for NTE2329. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2329, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1492 | Power Bipolar Transistor, 15A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Allegro MicroSystems LLC | NTE2329 vs 2SA1492 |
2SA1302 | 15A, 200V, PNP, Si, POWER TRANSISTOR, TO-3PBL, TO-3PBL, 3 PIN | Motorola Mobility LLC | NTE2329 vs 2SA1302 |
2SA1302-R | TRANSISTOR 15 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | NTE2329 vs 2SA1302-R |
2SA1302O | TRANSISTOR 15 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | NTE2329 vs 2SA1302O |
2SA1302R | TRANSISTOR 15 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | NTE2329 vs 2SA1302R |
2SA1302 | TRANSISTOR 15 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | NTE2329 vs 2SA1302 |
2SB1429 | TRANSISTOR 15 A, 180 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | NTE2329 vs 2SB1429 |
2SA1302-O | TRANSISTOR 15 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | NTE2329 vs 2SA1302-O |