Datasheets
NTE2164 by: NTE Electronics Inc

DRAM,

Part Details for NTE2164 by NTE Electronics Inc

Overview of NTE2164 by NTE Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for NTE2164

NTE2164 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTE2164 Part Data Attributes

NTE2164 NTE Electronics Inc
Buy Now Datasheet
Compare Parts:
NTE2164 NTE Electronics Inc DRAM,
Part Life Cycle Code Active
Ihs Manufacturer NTE ELECTRONICS INC
Package Description DIP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode PAGE
Access Time-Max 150 ns
Additional Feature HIDDEN REFRESH
JESD-30 Code R-PDIP-T16
Length 22 mm
Memory Density 65536 bit
Memory IC Type PAGE MODE DRAM
Memory Width 1
Number of Functions 1
Number of Ports 1
Number of Terminals 16
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX1
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE2164 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE2164 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE2164 would you like to use for your alert(s)?
  • Please alert me when NTE2164 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE2164 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE2164 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE2164 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE2164.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE2164 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: