Part Details for NTE21256 by NTE Electronics Inc
Overview of NTE21256 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTE21256
NTE21256 CAD Models
NTE21256 Part Data Attributes
|
NTE21256
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE21256
NTE Electronics Inc
Page Mode DRAM, 256KX1, 150ns, NMOS, PDIP16, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 150 ns | |
Additional Feature | RAS ONLY/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NTE21256
This table gives cross-reference parts and alternative options found for NTE21256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE21256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM90CL257-10PC | Static Column DRAM, 256KX1, 100ns, CMOS, PDIP16, PLASTIC, DIP-16 | AMD | NTE21256 vs AM90CL257-10PC |
TMS4257-10NL | 256KX1 NIBBLE MODE DRAM, 100ns, PDIP16 | Texas Instruments | NTE21256 vs TMS4257-10NL |
HYB41256-15 | Page Mode DRAM, 256KX1, 150ns, CMOS, PDIP16 | Siemens | NTE21256 vs HYB41256-15 |
AM90C256-12PCB | Fast Page DRAM, 256KX1, 120ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | AMD | NTE21256 vs AM90C256-12PCB |
GM71C256A-80 | Fast Page DRAM, 256KX1, 80ns, CMOS, PDIP16, | Goldstar Electron Co Ltd | NTE21256 vs GM71C256A-80 |
V53C256AP80L | Fast Page DRAM, 256KX1, 80ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Mosel Vitelic Corporation | NTE21256 vs V53C256AP80L |
UPD41256C-85 | Page Mode DRAM, 256KX1, 85ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | NEC Electronics America Inc | NTE21256 vs UPD41256C-85 |
HY53C256S-10 | Fast Page DRAM, 256KX1, 100ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | SK Hynix Inc | NTE21256 vs HY53C256S-10 |
P21256-08 | Page Mode DRAM, 256KX1, 80ns, MOS, PDIP16, PLASTIC, DIP-16 | Intel Corporation | NTE21256 vs P21256-08 |
SMJ4256-12JDS | 256KX1 PAGE MODE DRAM, 120ns, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | Texas Instruments | NTE21256 vs SMJ4256-12JDS |