Part Details for NTE1835 by NTE Electronics Inc
Overview of NTE1835 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TV Interface Circuit For Character And Pattern - 22-lead SIP RoHS: Compliant |
9 In Stock |
|
$4.1300 / $6.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$8.9600 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDIP22 | 5 |
|
$4.6350 / $9.2700 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDIP22 | 2 |
|
$8.0000 / $12.0000 | Buy Now |
Part Details for NTE1835
NTE1835 CAD Models
NTE1835 Part Data Attributes
|
NTE1835
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1835
NTE Electronics Inc
Consumer Circuit, PDIP22,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T22 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 62 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |