Part Details for NTE1815 by NTE Electronics Inc
Overview of NTE1815 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE1815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3307
|
Newark | Ic, audio Amplifier, single, sip,15Pin, plastic |Nte Electronics NTE1815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Hybrid Module 20W Audio Power Output Dual Power Supply 15-lead SIP |
2 In Stock |
|
$7.3900 / $12.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$10.5000 | Buy Now |
|
Quest Components | 1 |
|
$14.0000 | Buy Now | |
|
Master Electronics | Hybrid Module 20W Audio Power Output Dual Power Supply 15-lead SIP |
2 In Stock |
|
$7.3900 / $12.0200 | Buy Now |
Part Details for NTE1815
NTE1815 CAD Models
NTE1815 Part Data Attributes:
|
NTE1815
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1815
NTE Electronics Inc
Audio Amplifier, 20W, 1 Channel(s), 1 Func,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 0.4% | |
JESD-30 Code | R-XSMA-T15 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Power-Nom | 20 W | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP15(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 23 V | |
Supply Voltage-Min (Vsup) | 23 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for NTE1815
This table gives cross-reference parts and alternative options found for NTE1815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1116 | Audio Amplifier, 5W, 1 Channel(s), 1 Func, | NTE Electronics Inc | NTE1815 vs NTE1116 |