Part Details for NTE16003 by NTE Electronics Inc
Overview of NTE16003 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE16003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3097
|
Newark | Rf Power Amp Transistor, Ft > 300 Mhz,40V V(Br)Ceo,1.5A I(C),to-210Ab |Nte Electronics NTE16003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE16003-ND
|
DigiKey | T-NPN SI RF PO=7.5 WATTS Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$37.6700 / $45.3800 | Buy Now |
DISTI #
70515214
|
RS | TRANSISTOR NPN SILICON 65V IC=3A TO-60 CASE PO=7.5 WATT 100 MHZ RF POWER AMP | NTE Electronics Inc. NTE16003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.9900 / $46.3100 | RFQ |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$39.0000 | Buy Now | |
DISTI #
NTE16003
|
TME | Transistor: NPN, bipolar, RF, 40V, 1.5A, TO60, 3W Min Qty: 1 | 0 |
|
$38.3000 / $53.6000 | RFQ |
Part Details for NTE16003
NTE16003 CAD Models
NTE16003 Part Data Attributes:
|
NTE16003
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE16003
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-60
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MUPM-P3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-60 | |
JESD-30 Code | O-MUPM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 11.6 W | |
Power Dissipation-Max (Abs) | 12 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz |