Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Audio and Video Systems
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Transistor Pnp Germanium 32V Ic=1A To-1 Audio Power Amp Rohs Compliant: Yes |Nte Electronics NTE158
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
|
Buy Now
|
|
|
RS
|
Transistor, Bipolar, Ge, PNP, Audio Amplifier, Power, VCEO 32V, IC 1A, PD 550mW, TO-1 | NTE Electronics Inc. NTE158
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
3 Weeks, 0 Days
Container:
Bulk
|
6
|
|
$9.0000
|
Buy Now
|
|
|
Onlinecomponents.com
|
Transistor PNP Germanium 32V IC=1A TO-1 Audio Power AMP
RoHS:
Compliant
|
5 In Stock
|
-
5
$9.0900
-
25
$7.2200
-
50
$7.1200
-
100
$7.0000
-
250
$6.4300
-
500
$6.3400
-
1,000
$6.2400
-
2,500
$5.9500
|
$5.9500 / $9.0900
|
Buy Now
|
|
|
Bristol Electronics
|
Min Qty:
1
|
4
|
|
$11.2000
|
Buy Now
|
|
|
Bristol Electronics
|
|
1
|
|
|
RFQ
|
|
|
Quest Components
|
|
3
|
-
1
$15.0000
-
2
$10.0000
-
4
$7.5000
|
$7.5000 / $15.0000
|
Buy Now
|
|
|
Quest Components
|
|
1
|
|
$14.9400
|
Buy Now
|
|
|
TME
|
Transistor: PNP, bipolar, germanium, 32V, 1A, 550mW, TO1
Min Qty:
1
|
7
|
-
1
$10.7800
-
3
$9.7000
-
10
$8.5700
|
$8.5700 / $10.7800
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Collector Current-Max (IC)
|
|
|
Collector-Emitter Voltage-Max
|
|
|
|
SINGLE WITH BUILT-IN RESISTOR
|
|
DC Current Gain-Min (hFE)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
Power Dissipation-Max (Abs)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
|
|
|
Transistor Element Material
|
|
|
Transition Frequency-Nom (fT)
|
|
|
Want to compare parts?
-
NTE Electronics Inc
Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Germanium, TO-1
VS
-