-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE128-ND
|
DigiKey | TRANS NPN 80V 1A TO39 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
210 In Stock |
|
$2.0100 / $2.4200 | Buy Now |
DISTI #
70214874
|
RS | Transistor, Bipolar, Si, NPN, Amplifier, Driver, Switch, VCEO 80V, IC 1A, PD 0.8W | NTE Electronics Inc. NTE128 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 | RFQ |
|
Onlinecomponents.com | Transistor NPN Silicon 140V IC-1A TO-39 Audio Output Video Driver RoHS: Compliant |
5 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$4.4800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 2 |
|
$3.0450 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 3 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
NTE128
|
TME | Transistor: NPN, bipolar, 140V, 1A, TO39 Min Qty: 1 | 0 |
|
$2.0300 / $2.8400 | RFQ |
|
Chip1Cloud | Silicon Complementary Transistors Audio Output, Video, Driver | 4800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTE128
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE128
NTE Electronics Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for NTE128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1574 | Small Signal Bipolar Transistor, 0.05A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | NTE128 vs 2N1574 |
2N1574LEADFREE | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | NTE128 vs 2N1574LEADFREE |
BFT54 | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE128 vs BFT54 |
BFT54G4 | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | NTE128 vs BFT54G4 |
BC268 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Micro Electronics Corporation | NTE128 vs BC268 |
BFT54G4 | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE128 vs BFT54G4 |
BC142 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Ltd | NTE128 vs BC142 |
KSC1675 | Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Samsung Semiconductor | NTE128 vs KSC1675 |
BSR31-TAPE-7 | TRANSISTOR 1000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | NTE128 vs BSR31-TAPE-7 |
BFT54 | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | NTE128 vs BFT54 |