Part Details for NTE0509MC-R by Murata Manufacturing Co Ltd
Overview of NTE0509MC-R by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Electronic Manufacturing
Price & Stock for NTE0509MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTE0509MC-R
|
Avnet Americas | Module DC-DC 1-OUT 9V 0.111A 1W 8-Pin SMD T/R - Tape and Reel (Alt: NTE0509MC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$5.8750 | Buy Now |
DISTI #
NTE0509MC-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 500 | 0 |
|
$4.2300 | Buy Now |
DISTI #
NTE0509MC-R
|
Avnet Abacus | Module DC-DC 1-OUT 9V 0.111A 1W 8-Pin SMD T/R (Alt: NTE0509MC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTE0509MC-R
NTE0509MC-R CAD Models
NTE0509MC-R Part Data Attributes
|
NTE0509MC-R
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NTE0509MC-R
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid, PACKAGE-14/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-14/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G8 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 9% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8/14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 0.999 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NTE0509MC-R
This table gives cross-reference parts and alternative options found for NTE0509MC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE0509MC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE0509MC | DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid, PACKAGE-14/8 | Murata Manufacturing Co Ltd | NTE0509MC-R vs NTE0509MC |