Datasheets
NTD50N03RT4G by:

7.8A, 25V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AA-01, DPAK-3

Part Details for NTD50N03RT4G by Rochester Electronics LLC

Overview of NTD50N03RT4G by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NTD50N03RT4G

NTD50N03RT4G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTD50N03RT4G Part Data Attributes

NTD50N03RT4G Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
NTD50N03RT4G Rochester Electronics LLC 7.8A, 25V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AA-01, DPAK-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description LEAD FREE, CASE 369AA-01, DPAK-3
Pin Count 3
Manufacturer Package Code CASE 369AA-01
Reach Compliance Code unknown
Avalanche Energy Rating (Eas) 20 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 25 V
Drain Current-Max (ID) 7.8 A
Drain-source On Resistance-Max 0.014 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 180 A
Qualification Status COMMERCIAL
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

NTD50N03RT4G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTD50N03RT4G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTD50N03RT4G by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of NTD50N03RT4G would you like to use for your alert(s)?
  • Please alert me when NTD50N03RT4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTD50N03RT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTD50N03RT4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTD50N03RT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTD50N03RT4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTD50N03RT4G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: