-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET 30V 37A 9 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0874
|
Newark | Ntd4910Nt4G, Single Mosfets |Onsemi NTD4910NT4G Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2210 | Buy Now |
DISTI #
70467512
|
RS | NTD4910NT4G N-channel MOSFET Transistor, 37 A, 30 V, 3-Pin DPAK | ON Semiconductor NTD4910NT4G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2950 / $0.3470 | RFQ |
|
Rochester Electronics | NTD4910N - Power MOSFET 30 V, 37 A, Single N-Channel, DPAK/IPAK RoHS: Compliant Status: Rochester Active Min Qty: 1 | 56360 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 30V 37A DPAK | 6290 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTD4910NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4910NT4G
onsemi
Power MOSFET 30V 37A 9 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Package Description | DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 25.3 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.2 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 27.3 W | |
Pulsed Drain Current-Max (IDM) | 152 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTD4910NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4910NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4863N-1G | Power MOSFET 25V 49A 9.3 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4910NT4G vs NTD4863N-1G |
NTD4910N-35G | 8.2A, 30V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AD-01, IPAK-3 | Rochester Electronics LLC | NTD4910NT4G vs NTD4910N-35G |
NTD4815NH-1G | Power MOSFET 30V 35A 15 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4910NT4G vs NTD4815NH-1G |
NTD4815NH-1G | 6.9A, 30V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AC-01, 3 IPAK-3 | Rochester Electronics LLC | NTD4910NT4G vs NTD4815NH-1G |
NTD4910N-35G | Power MOSFET 30V 37A 9 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4910NT4G vs NTD4910N-35G |