Part Details for NTD20N06L-001 by onsemi
Overview of NTD20N06L-001 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTD20N06L-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0764
|
Newark | Ntd20N06L-001, Single Mosfets |Onsemi NTD20N06L-001 RoHS: Not Compliant Min Qty: 790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.6130 | Buy Now |
DISTI #
NTD20N06L-001
|
Avnet Americas | - Rail/Tube (Alt: NTD20N06L-001) RoHS: Not Compliant Min Qty: 782 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1851 Partner Stock |
|
$0.3966 / $0.4733 | Buy Now |
|
Rochester Electronics | 20A, 60V, 0.048ohm, N-Channel Power MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1851 |
|
$0.3964 / $0.4664 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for NTD20N06L-001
NTD20N06L-001 CAD Models
NTD20N06L-001 Part Data Attributes
|
NTD20N06L-001
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD20N06L-001
onsemi
20A, 60V, 0.048ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | CASE 369D-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369D-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 128 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD20N06L-001
This table gives cross-reference parts and alternative options found for NTD20N06L-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD20N06L-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD20N06LG | Single N-Channel Logic Level Power MOSFET 60V, 20A, 48mΩ, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NTD20N06L-001 vs NTD20N06LG |
FDD5680 | N-Channel PowerTrench® MOSFET, 38A, 21mΩ, 2500-REEL | onsemi | NTD20N06L-001 vs FDD5680 |
NTD20N06LT4G | Single N-Channel Logic Level Power MOSFET 60V, 20A, 48mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NTD20N06L-001 vs NTD20N06LT4G |
NTD20N06L | 20A, 60V, 0.048ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | NTD20N06L-001 vs NTD20N06L |