NTCS0805E3472FMT
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 4700ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT

Overview of NTCS0805E3472FMT by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for NTCS0805E3472FMT by Vishay BCcomponents

Part # Manufacturer Description Stock Price Buy
Quest Components NTC THERMISTOR, 4700OHM, SURFACE MOUNT 31902
  • 1 $0.6750
  • 2,845 $0.2475
  • 6,062 $0.2363
$0.2363 / $0.6750 Buy Now
New Advantage Corporation NTCS Series 0805 4.7 kOhm �1 % 3500 K SMT Glass Protected NTC Thermistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 8000
  • 4,000 $0.5143
  • 8,000 $0.4800
$0.4800 / $0.5143 Buy Now

CAD Models for NTCS0805E3472FMT by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NTCS0805E3472FMT by Vishay BCcomponents

NTCS0805E3472FMT
Vishay BCcomponents
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY BC COMPONENTS
Package Description
CHIP, 0805, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
Vishay
JESD-609 Code
e3
Manufacturer Series
NTCS0805E3472FMT
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PUNCHED PAPER
Rated Power Dissipation (P)
0.21 W
Rated Temperature
25 °C
Reference Standard
AEC-Q200
Resistance
4700 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
3500 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
1%
Want to compare parts?
  1. NTCS0805E3472FMT
    Vishay BCcomponents
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 4700ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
    VS

Alternate Parts for NTCS0805E3472FMT

This table gives cross-reference parts and alternative options found for NTCS0805E3472FMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCS0805E3472FMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTCS0805E3472FMT NTC Thermistor, 4700ohm, Surface Mount, CHIP Vishay Intertechnologies NTCS0805E3472FMT vs NTCS0805E3472FMT

Related Parts for NTCS0805E3472FMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTCS0805E3472FMT by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTCS0805E3472FMT by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of NTCS0805E3472FMT would you like to use for your alert(s)?
  • Please alert me when NTCS0805E3472FMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTCS0805E3472FMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTCS0805E3472FMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTCS0805E3472FMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTCS0805E3472FMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTCS0805E3472FMT by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: