-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 47000ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R9604
|
Newark | Ntc Thermistor, Aec-Q200, 47K, Smd, 0603, Resistance (25°C):47Kohm, Product Range:Ntcs Series, B-Constant:3960K, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Automotive Qualification Standard:Aec-Q200 Rohs Compliant: Yes |Vishay NTCS0603E3473FHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$0.1140 | Buy Now |
DISTI #
89R9604
|
Avnet Americas | NTC SMD 0603 NISN 47K 1% HIGH B E3 - Bulk (Alt: 89R9604) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 15 Partner Stock |
|
$0.4640 | Buy Now |
DISTI #
NTCS0603E3473FHT
|
Avnet Americas | NTC SMD 0603 NISN 47K 1% HIGH B E3 - Tape and Reel (Alt: NTCS0603E3473FHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4327 | Buy Now |
DISTI #
594-NTCS0603E3473FHT
|
Mouser Electronics | NTC Thermistors 47Kohms 1% RoHS: Compliant | 13774 |
|
$0.3210 / $0.7700 | Buy Now |
|
Future Electronics | NTCS Series 0603 47 kOhm ±1 % 3960 K SMT Glass Protected NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3050 | Buy Now |
DISTI #
NTCS0603E3473FHT
|
TTI | NTC Thermistors 47Kohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3000 / $0.3120 | Buy Now |
DISTI #
NTCS0603E3473FHT
|
TME | NTC thermistor, 47kΩ, SMD, 0603, 3960K, ±1%, 125mW, -40÷150°C Min Qty: 1 | 4045 |
|
$0.3160 / $0.9200 | Buy Now |
DISTI #
NTCS0603E3473FHT
|
Avnet Abacus | Thermistor NTC 47KOhm 1% 2-Pin 0603 Paper T/R (Alt: NTCS0603E3473FHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 12000 |
|
Buy Now | |
DISTI #
NTCS0603E3473FHT
|
Avnet Asia | NTC SMD 0603 NISN 47K 1% HIGH B E3 (Alt: NTCS0603E3473FHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 20000 |
|
$0.1409 / $0.1711 | Buy Now |
DISTI #
C1S803607105192
|
Chip1Stop | NTC thermistor RoHS: Compliant | 3900 |
|
$0.3160 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCS0603E3473FHT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCS0603E3473FHT
Vishay Intertechnologies
NTC Thermistor, 47000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200; CUL; UL | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3960 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |
This table gives cross-reference parts and alternative options found for NTCS0603E3473FHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCS0603E3473FHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS0603N01N4702FE | NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0603, LEAD FREE | Vishay Intertechnologies | NTCS0603E3473FHT vs NTHS0603N01N4702FE |
NTHS0603N01N4702FR | NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0603 | Vishay Intertechnologies | NTCS0603E3473FHT vs NTHS0603N01N4702FR |