Part Details for NTCS0603E3272FMT by Vishay BCcomponents
Overview of NTCS0603E3272FMT by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTCS0603E3272FMT
NTCS0603E3272FMT CAD Models
NTCS0603E3272FMT Part Data Attributes
|
NTCS0603E3272FMT
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
NTCS0603E3272FMT
Vishay BCcomponents
RESISTOR, TEMPERATURE DEPENDENT, NTC, 2700ohm, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | NTCS0603E3272FMT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 25 °C | |
Resistance | 2700 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3600 K | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 1% |