Part Details for NTCLE413E2502H400A by Vishay Intertechnologies
Overview of NTCLE413E2502H400A by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE413E2502H400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTCLE413E2502H400A
|
Avnet Americas | NTC Epoxy PVC G30 105?C 5k 3% A - Bulk (Alt: NTCLE413E2502H400A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7356 | Buy Now |
DISTI #
594-NTL413E2502H400A
|
Mouser Electronics | NTC Thermistors 5Kohms 3% 3984K/0.5% 40mm RoHS: Compliant | 791 |
|
$0.5730 / $1.6400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.5800 | Buy Now |
Part Details for NTCLE413E2502H400A
NTCLE413E2502H400A CAD Models
NTCLE413E2502H400A Part Data Attributes
|
NTCLE413E2502H400A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE413E2502H400A
Vishay Intertechnologies
NTC Thermistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 3 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 55 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3984 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |