Part Details for NTCLE300E3502SBA by Vishay Intertechnologies
Overview of NTCLE300E3502SBA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE300E3502SBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTCLE300E3502SBA
|
Avnet Americas | NTC ETFE AWG30 5K special tolerance A - Bulk (Alt: NTCLE300E3502SBA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0359 | Buy Now |
DISTI #
594-NTCLE300E3502SBA
|
Mouser Electronics | NTC Thermistors 5Kohms Special Tol. AEC-Q200 3977K ETFE Insulated RoHS: Compliant | 873 |
|
$0.6870 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.8160 | Buy Now |
Part Details for NTCLE300E3502SBA
NTCLE300E3502SBA CAD Models
NTCLE300E3502SBA Part Data Attributes
|
NTCLE300E3502SBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE300E3502SBA
Vishay Intertechnologies
NTC Thermistor, 5000ohm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 2.4 mm | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 55 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3977 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2.18% |