NTCG203NH103JT1
Description: NTC Thermistor, 10000ohm, Surface Mount, ROHS COMPLIANT

Overview of NTCG203NH103JT1 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTCG203NH103JT1 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH9056
Newark Ntc Thermistor, 10K, 0805 Rohs Compliant: Yes |Tdk NTCG203NH103JT1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2554
  • 1 $0.2160
  • 10 $0.1580
  • 25 $0.1480
  • 50 $0.1390
  • 100 $0.1290
$0.1290 / $0.2160 Buy Now
DISTI # 99Y9548
Newark Case Eia 0805 B= 3% ,10K 5%/Tape And Reel |Tdk NTCG203NH103JT1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-175460-1-ND
DigiKey THERMISTOR NTC 10KOHM 3590K 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7011
In Stock
  • 1 $0.2300
  • 10 $0.1940
  • 25 $0.1708
  • 50 $0.1602
  • 100 $0.1366
  • 500 $0.1129
  • 1,000 $0.0945
  • 2,000 $0.0946
  • 4,000 $0.0893
  • 6,000 $0.0840
  • 10,000 $0.0762
  • 20,000 $0.0749
  • 50,000 $0.0735
$0.0735 / $0.2300 Buy Now
DISTI # NTCG203NH103JT1
Avnet Americas A2 NTC CHIP THERMISTOR - Tape and Reel (Alt: NTCG203NH103JT1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0925
$0.0925 Buy Now
DISTI # 810-NTCG203NH103JT1
Mouser Electronics NTC Thermistors THERMISTOR, NTC 10K OHM, 5%, 0805 RoHS: Compliant 3782
  • 1 $0.2300
  • 10 $0.1610
  • 100 $0.1340
  • 500 $0.1110
  • 1,000 $0.0900
  • 2,000 $0.0830
  • 10,000 $0.0720
  • 24,000 $0.0710
  • 50,000 $0.0690
$0.0690 / $0.2300 Buy Now
DISTI # V36:1790_06599622
Arrow Electronics Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3650K T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2244 Americas - 30000
  • 2,000 $0.0608
$0.0608 Buy Now
DISTI # V72:2272_06599622
Arrow Electronics Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3650K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2352 Container: Cut Strips Americas - 1965
  • 1 $0.2069
  • 10 $0.1513
  • 25 $0.1422
  • 100 $0.1205
  • 250 $0.1177
  • 500 $0.1043
  • 1,000 $0.0654
$0.0654 / $0.2069 Buy Now
Future Electronics NTC Thermistors THERMISTOR, NTC 10K OHM, 5%, 0805 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 2000
Reel
  • 2,000 $0.0747
  • 6,000 $0.0727
  • 8,000 $0.0722
  • 20,000 $0.0706
  • 30,000 $0.0691
$0.0691 / $0.0747 Buy Now
DISTI # 65037663
Verical Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3650K T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2244 Americas - 30000
  • 2,000 $0.0608
$0.0608 Buy Now
DISTI # 76463354
Verical Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3650K T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 2352 Americas - 1965
  • 1,000 $0.0654
$0.0654 Buy Now
DISTI # NTCG203NH103JT1
TME NTC thermistor, 10kΩ, SMD, 0805, 3590K, ±5%, 200mW, -40÷125°C Min Qty: 10000 0
  • 10,000 $0.0710
$0.0710 RFQ
DISTI # NTCG203NH103JT1
Avnet Abacus A2 NTC CHIP THERMISTOR (Alt: NTCG203NH103JT1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741002079758
Chip1Stop NTC thermistor RoHS: Compliant 30000
  • 2,000 $0.0608
$0.0608 Buy Now
DISTI # C1S741001188943
Chip1Stop Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3650K T/R RoHS: Compliant Container: Cut Tape 5
  • 25 $0.1300
$0.1300 Buy Now
CHIPMALL.COM LIMITED THERMISTOR NTC 10KOHM 3590K 0805 10479
  • 5 $0.1846
  • 50 $0.1499
  • 150 $0.1350
  • 500 $0.1163
  • 2,500 $0.1031
  • 5,000 $0.0981
$0.0981 / $0.1846 Buy Now

CAD Models for NTCG203NH103JT1 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NTCG203NH103JT1 by TDK Corporation

NTCG203NH103JT1
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.7 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.2 W
Rated Temperature
25 °C
Resistance
10000 Ω
Resistor Type
NTC THERMISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL OXIDE
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
3670 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Want to compare parts?
  1. NTCG203NH103JT1
    TDK Corporation
    NTC Thermistor, 10000ohm, Surface Mount, ROHS COMPLIANT
    VS

Related Parts for NTCG203NH103JT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTCG203NH103JT1 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTCG203NH103JT1 by TDK Corporation

Select Manufacturer
Which Manufacturer of NTCG203NH103JT1 would you like to use for your alert(s)?
  • Please alert me when NTCG203NH103JT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTCG203NH103JT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTCG203NH103JT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTCG203NH103JT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTCG203NH103JT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTCG203NH103JT1 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: