-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 150000ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
810-NTCG164LH154JT
|
Mouser Electronics | NTC Thermistors 150Kohm 5% 0603 RoHS: Compliant | 0 |
|
$0.0570 / $0.1800 | Order Now |
|
Bristol Electronics | 3608 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 150000 ohm, SURFACE MOUNT | 500 |
|
$0.0770 / $0.1712 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 150000 ohm, SURFACE MOUNT | 2886 |
|
$0.1218 / $0.4060 | Buy Now |
DISTI #
NTCG164LH154JT
|
TTI | NTC Thermistors 150Kohm 5% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCG164LH154JT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG164LH154JT
TDK Corporation
NTC Thermistor, 150000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Manufacturer Series | NTCG16 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistance | 150000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4550 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NTCG164LH154JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCG164LH154JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTCG164LH154JB | NTC Thermistor, 150000ohm, Surface Mount, CHIP | TDK Corporation | NTCG164LH154JT vs NTCG164LH154JB |