Datasheets
NTCG164LH154JB1 by: TDK Corporation

NTC Thermistor, 150000ohm, Surface Mount, ROHS COMPLIANT

Part Details for NTCG164LH154JB1 by TDK Corporation

Overview of NTCG164LH154JB1 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NTCG164LH154JB1

NTCG164LH154JB1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTCG164LH154JB1 Part Data Attributes

NTCG164LH154JB1 TDK Corporation
Buy Now Datasheet
Compare Parts:
NTCG164LH154JB1 TDK Corporation NTC Thermistor, 150000ohm, Surface Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 0.8 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method BULK
Resistance 150000 Ω
Resistor Type NTC THERMISTOR
Size Code 0603
Surface Mount YES
Technology METAL OXIDE FILM
Terminal Finish TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Thermal Sensitivity Index 4550 K
Thermistor Application TEMPERATURE SENSING
Tolerance 5%

Alternate Parts for NTCG164LH154JB1

This table gives cross-reference parts and alternative options found for NTCG164LH154JB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCG164LH154JB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTCG104LH154JT NTC Thermistor, 150000ohm, Surface Mount, CHIP TDK Corporation NTCG164LH154JB1 vs NTCG104LH154JT
NTCG064LH154JT NTC Thermistor, 150000ohm, Surface Mount, CHIP, 0201, LEAD FREE TDK Corporation NTCG164LH154JB1 vs NTCG064LH154JT
NETBPS0S154J455H5Q RESISTOR, TEMPERATURE DEPENDENT, NTC, 150000ohm, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT TAIYO YUDEN NTCG164LH154JB1 vs NETBPS0S154J455H5Q
NTCG104LH154JB1 NTC Thermistor, 150000ohm, Surface Mount, ROHS COMPLIANT TDK Corporation NTCG164LH154JB1 vs NTCG104LH154JB1
NTCG064LH154JB NTC Thermistor, 150000ohm, Surface Mount, CHIP, 0201, LEAD FREE TDK Corporation NTCG164LH154JB1 vs NTCG064LH154JB
TBPS0S154J455H5Q RESISTOR, TEMPERATURE DEPENDENT, NTC, 150000ohm, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT TAIYO YUDEN NTCG164LH154JB1 vs TBPS0S154J455H5Q
NTCG104LH154JTB NTC Thermistor, 150000ohm, Surface Mount, ROHS COMPLIANT TDK Corporation NTCG164LH154JB1 vs NTCG104LH154JTB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTCG164LH154JB1 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTCG164LH154JB1 by TDK Corporation

Select Manufacturer
Which Manufacturer of NTCG164LH154JB1 would you like to use for your alert(s)?
  • Please alert me when NTCG164LH154JB1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTCG164LH154JB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTCG164LH154JB1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTCG164LH154JB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTCG164LH154JB1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTCG164LH154JB1 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: