Part Details for NTCC300E4203JT by Vishay Intertechnologies
Overview of NTCC300E4203JT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCC300E4203JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTCC300E4203JT
|
Avnet Americas | NTC Bare Die Au 20K 5% tape e4 - Tape and Reel (Alt: NTCC300E4203JT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
594-NTCC300E4203JT
|
Mouser Electronics | NTC Thermistors 20Kohm 5% 3865K 1% Gold Term RoHS: Compliant | 1990 |
|
$2.1800 / $5.4100 | Buy Now |
Part Details for NTCC300E4203JT
NTCC300E4203JT CAD Models
NTCC300E4203JT Part Data Attributes
|
NTCC300E4203JT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCC300E4203JT
Vishay Intertechnologies
NTC Thermistor, 20000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED BLISTER | |
Rated Power Dissipation (P) | 0.05 W | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermal Sensitivity Index | 3865 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |