Part Details for NTC-T686K6.3TRBF by NIC Components Corp
Overview of NTC-T686K6.3TRBF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4081EDD#PBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 | |
LTC4081EDD#TRPBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 |
Price & Stock for NTC-T686K6.3TRBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC-T686K6.3TRBF
|
Avnet Americas | Cap Tant Solid 68uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.8 Ohm 125?C T/R - Tape and Reel (Alt: NTC-T686K6.3TRBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1591 / $0.1778 | Buy Now |
|
Future Electronics | Cap Tant Solid 68uF 6.3V B CASE 10% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 2000Reel |
|
$0.1650 / $0.1760 | Buy Now |
DISTI #
32460427
|
Verical | Cap Tant Solid 68uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 946 Package Multiple: 1 Date Code: 1315 | Americas - 975 |
|
$0.1057 | Buy Now |
DISTI #
25810994
|
Verical | Cap Tant Solid 68uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 1315 | Americas - 975 |
|
$0.1068 / $0.1088 | Buy Now |
|
Quest Components | 632 |
|
$0.2800 / $0.5600 | Buy Now | |
DISTI #
C1S527800180401
|
Chip1Stop | Cap Tant Solid 68uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.8 Ohm 125 C T/R RoHS: Compliant | 975 |
|
$0.1130 | Buy Now |
DISTI #
C1S527800455493
|
Chip1Stop | Cap Tant Solid 68uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.8 Ohm 125 C T/R RoHS: Compliant | 975 |
|
$0.1068 / $0.1109 | Buy Now |
Part Details for NTC-T686K6.3TRBF
NTC-T686K6.3TRBF CAD Models
NTC-T686K6.3TRBF Part Data Attributes
|
NTC-T686K6.3TRBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T686K6.3TRBF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00429 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 31.65 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NTC-T686K6.3TRBF
This table gives cross-reference parts and alternative options found for NTC-T686K6.3TRBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T686K6.3TRBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJB686K006RNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | NTC-T686K6.3TRBF vs TAJB686K006RNJV |
TAJB686K006HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | NTC-T686K6.3TRBF vs TAJB686K006HNJ |
TR3B686K6R3E0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | NTC-T686K6.3TRBF vs TR3B686K6R3E0350 |
T491B686K006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | NTC-T686K6.3TRBF vs T491B686K006AT |
TAJB686K006YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NTC-T686K6.3TRBF vs TAJB686K006YNJ |
TAJB686K006ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | NTC-T686K6.3TRBF vs TAJB686K006ANJ |
T491B686K006ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | NTC-T686K6.3TRBF vs T491B686K006ATAUTO |
293D686X96R3B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | NTC-T686K6.3TRBF vs 293D686X96R3B2TE3 |
293D686X96R3B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | NTC-T686K6.3TRBF vs 293D686X96R3B2WE3 |
TAJB686K006SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | NTC-T686K6.3TRBF vs TAJB686K006SNJ |