NTC-T685M16TRC(1.9)F
NIC Components Corp
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP, LEAD FREE

Overview of NTC-T685M16TRC(1.9)F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4081EDD#PBF Analog Devices 500mA Li-Ion Chr w/ NTC In & 3
LTC4081EDD#TRPBF Analog Devices 500mA Li-Ion Chr w/ NTC In & 3

CAD Models for NTC-T685M16TRC(1.9)F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTC-T685M16TRC(1.9)F by NIC Components Corp

NTC-T685M16TRC(1.9)F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.6 mm
JESD-609 Code
e3
Leakage Current
0.001088 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
190 mA
Size Code
2412
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. NTC-T685M16TRC(1.9)F
    NIC Components Corp
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP, LEAD FREE
    VS

Alternate Parts for NTC-T685M16TRC(1.9)F

This table gives cross-reference parts and alternative options found for NTC-T685M16TRC(1.9)F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T685M16TRC(1.9)F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA685M016LSSC9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components NTC-T685M16TRC(1.9)F vs TBJA685M016LSSC9023
TBWC685M016CWSD0045 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components NTC-T685M16TRC(1.9)F vs TBWC685M016CWSD0045
TBWC685M016LBLD0723 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components NTC-T685M16TRC(1.9)F vs TBWC685M016LBLD0723
TBJB685M016LRLZ9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components NTC-T685M16TRC(1.9)F vs TBJB685M016LRLZ9045
TBJC685M016LBSC9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components NTC-T685M16TRC(1.9)F vs TBJC685M016LBSC9000
TBJA685M016LBLZ9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components NTC-T685M16TRC(1.9)F vs TBJA685M016LBLZ9045
TBJC685M016CRLC0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components NTC-T685M16TRC(1.9)F vs TBJC685M016CRLC0800
TBJC685M016LRSC9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components NTC-T685M16TRC(1.9)F vs TBJC685M016LRSC9045
TBJC685M016CSLB9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components NTC-T685M16TRC(1.9)F vs TBJC685M016CSLB9023
TBJA685M016CSSD9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components NTC-T685M16TRC(1.9)F vs TBJA685M016CSSD9024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTC-T685M16TRC(1.9)F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTC-T685M16TRC(1.9)F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTC-T685M16TRC(1.9)F would you like to use for your alert(s)?
  • Please alert me when NTC-T685M16TRC(1.9)F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTC-T685M16TRC(1.9)F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTC-T685M16TRC(1.9)F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTC-T685M16TRC(1.9)F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTC-T685M16TRC(1.9)F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTC-T685M16TRC(1.9)F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: