Part Details for NTC-T685K25TRCF by NIC Components Corp
Overview of NTC-T685K25TRCF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24091DGQT | Texas Instruments | 1A, Single-Input, Single-Cell Li-Ion Battery Charger with 100kΩ NTC 10-MSOP-PowerPAD -40 to 150 | |
BQ24091DGQR | Texas Instruments | 1A, Single-Input, Single-Cell Li-Ion Battery Charger with 100kΩ NTC 10-MSOP-PowerPAD -40 to 150 | |
BQ24093DGQR | Texas Instruments | 1A, Single-Input, Single-Cell Li-Ion Battery Charger with Operation Over JEITA and 100kΩ NTC 10-MSOP-PowerPAD -40 to 150 |
Price & Stock for NTC-T685K25TRCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC-T685K25TRCF
|
Avnet Americas | Cap Tant Solid 6.8uF 25V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.9 Ohm 125?C T/R - Tape and Reel (Alt: NTC-T685K25TRCF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2657 / $0.2922 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.2440 | Buy Now |
Part Details for NTC-T685K25TRCF
NTC-T685K25TRCF CAD Models
NTC-T685K25TRCF Part Data Attributes
|
NTC-T685K25TRCF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T685K25TRCF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 36.15 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for NTC-T685K25TRCF
This table gives cross-reference parts and alternative options found for NTC-T685K25TRCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T685K25TRCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC685K025CFDC0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | NTC-T685K25TRCF vs TBJC685K025CFDC0724 |
TBJC685K025JCSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | NTC-T685K25TRCF vs TBJC685K025JCSZ0924 |
TBJC685K025RELZ0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | NTC-T685K25TRCF vs TBJC685K025RELZ0945 |
TBWC685K025LSDB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | NTC-T685K25TRCF vs TBWC685K025LSDB0823 |
TBWC685K025CSDB0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | NTC-T685K25TRCF vs TBWC685K025CSDB0000 |
TBJC685K025CALZ9H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | NTC-T685K25TRCF vs TBJC685K025CALZ9H00 |
TBJC685K025CLSD0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | NTC-T685K25TRCF vs TBJC685K025CLSD0023 |
TBJC685K025JFLB0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | NTC-T685K25TRCF vs TBJC685K025JFLB0900 |
TBWC685K025LRSB0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | NTC-T685K25TRCF vs TBWC685K025LRSB0845 |
TBJC685K025CCDD0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | NTC-T685K25TRCF vs TBJC685K025CCDD0924 |