There are no models available for this part yet.
Overview of NTC-T476K10TRC2F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NTC-T476K10TRC2F by NIC Components Corp
Part Data Attributes for NTC-T476K10TRC2F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1000 mΩ
|
Height
|
1.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0047 mA
|
Length
|
6 mm
|
Manufacturer Series
|
NTC-T
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
240 mA
|
Series
|
NTC-T
|
Size Code
|
2412
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for NTC-T476K10TRC2F
This table gives cross-reference parts and alternative options found for NTC-T476K10TRC2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T476K10TRC2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494U476K010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T476K10TRC2F vs T494U476K010ATAUTO7280 |
T494U476K010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T476K10TRC2F vs T494U476K010AHAUTO |
T491U476K010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T476K10TRC2F vs T491U476K010AHAUTO |
T491U476K010AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T476K10TRC2F vs T491U476K010AMAUTO7280 |
T491U476K010ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T476K10TRC2F vs T491U476K010ANAUTO7280 |
T491U476K010AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T476K10TRC2F vs T491U476K010AMAUTO |
T491U476K010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T476K10TRC2F vs T491U476K010AHAUTO7280 |
T491U476K010ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | NTC-T476K10TRC2F vs T491U476K010ZT7280 |
T491U476K010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T476K10TRC2F vs T491U476K010ATAUTO7280 |
T491U476K010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T476K10TRC2F vs T491U476K010ATAUTO |