Part Details for NTC-T106K4TRA2F by NIC Components Corp
Overview of NTC-T106K4TRA2F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTC-T106K4TRA2F
NTC-T106K4TRA2F CAD Models
NTC-T106K4TRA2F Part Data Attributes
|
NTC-T106K4TRA2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T106K4TRA2F
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | NTC-T | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 63.2 mA | |
Series | NTC-T | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NTC-T106K4TRA2F
This table gives cross-reference parts and alternative options found for NTC-T106K4TRA2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T106K4TRA2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S106K004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | NTC-T106K4TRA2F vs T491S106K004ZT7280 |
T494S106K004ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T106K4TRA2F vs T494S106K004ATAUTO7280 |
T494S106K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T106K4TRA2F vs T494S106K004AHAUTO7280 |
T491S106K004ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | NTC-T106K4TRA2F vs T491S106K004ZT |
TAJS106K004PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NTC-T106K4TRA2F vs TAJS106K004PNJ |
T491S106K004ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T106K4TRA2F vs T491S106K004ANAUTO7280 |
T491S106K004ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T106K4TRA2F vs T491S106K004ATAUTO7280 |
T491S106K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T106K4TRA2F vs T491S106K004AHAUTO7280 |
T491S106K004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T106K4TRA2F vs T491S106K004ANAUTO |